Ruland Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, 1215 Carbon Steel
- RS Stock No.:
- 627-963
- Mfr. Part No.:
- FHT-MCL-40-F
- Brand:
- Ruland
Subtotal (1 unit)*
$96.66
(exc. GST)
$106.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.66 |
*price indicative
- RS Stock No.:
- 627-963
- Mfr. Part No.:
- FHT-MCL-40-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | One Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Threaded Bore Size | M6 | |
| Width | 15mm | |
| Finish | Hot Process Black Oxide | |
| Bore Type | Taper | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 40mm | ||
One/Two Piece One Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Threaded Bore Size M6 | ||
Width 15mm | ||
Finish Hot Process Black Oxide | ||
Bore Type Taper | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Forged screws tested beyond DIN 912 12.9 standards for maximum holding power
Made from 1215 lead free steel
Proprietary black oxide finish with fine glossy appearance
Increased holding power and corrosion resistance
RoHS3 compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
