Ruland Shaft Collar, Two Piece, Clamp, OD 45 mm OD, W 15mm, Plastic

Subtotal (1 unit)*

$68.84

(exc. GST)

$75.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.84

*price indicative

RS Stock No.:
615-856
Mfr. Part No.:
MSP-24-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

24mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

45mm

Fastening

Clamp

Width

15mm

Finish

Plain

Bore Type

Clamp Style

Standards/Approvals

DIN 912 12.9

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered from premium materials for enhanced longevity

Provides exceptional precision in operational performance

Facilitates straightforward installation and integration with existing systems

Offers versatility suitable for a wide range of applications

Minimises wear and tear significantly reducing maintenance needs

Supports robust motion transfer for reliable operation

Conforms to high industry standards ensuring optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy