Ruland Shaft Collar, One Piece, Clamp, OD 48 mm OD, W 15mm, 316 Stainless Steel

Subtotal (1 unit)*

$251.13

(exc. GST)

$276.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.13

*price indicative

RS Stock No.:
615-851
Mfr. Part No.:
MCL-28-ST
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

28mm

One/Two Piece

One Piece

Material

316 Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

48mm

Fastening

Clamp

Width

15mm

Finish

Bright

Standards/Approvals

RoHs and Reach, ANSI

Series

MCL

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Features clamping elements that provide exceptional grip on the shaft

Constructed from high quality materials for enhanced durability

Designed for easy installation saving valuable time during setup

Provides superior torque transmission for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy