Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 615-811
- Mfr. Part No.:
- MSP-17-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$82.61
(exc. GST)
$90.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.61 |
*price indicative
- RS Stock No.:
- 615-811
- Mfr. Part No.:
- MSP-17-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 17mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 36mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Black Anodised | |
| Series | MSP | |
| Standards/Approvals | ASTM B580 Type B, RoHs and Reach, MILA865 Type II Class, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 17mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 36mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Black Anodised | ||
Series MSP | ||
Standards/Approvals ASTM B580 Type B, RoHs and Reach, MILA865 Type II Class, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Delivers exceptional performance across a range of engineering applications
Offers seamless integration into existing systems for improved efficiency
Constructed with high quality materials for enhanced durability and longevity
Designed for ease of installation significantly reducing downtime during setup
Features a user centric design that prioritises functionality and reliability
Related links
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Collar Clamp Screw W 13mm, Aluminium
- Ruland Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Aluminium
- Ruland Shaft Collar Clamp W 13mm, Plastic
- Ruland Shaft Collar Clamp W 13mm, Steel
- Ruland Shaft Collar Clamp W 13mm, 316 Stainless Steel
