Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-772
- Mfr. Part No.:
- MCL-34-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$120.76
(exc. GST)
$132.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.76 |
*price indicative
- RS Stock No.:
- 615-772
- Mfr. Part No.:
- MCL-34-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 34mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Standards/Approvals | DIN 91 1.9, MILA865 Type II, Class, ASTM B580 Type B, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 34mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Bore Type Clamp Style | ||
Series MCL | ||
Standards/Approvals DIN 91 1.9, MILA865 Type II, Class, ASTM B580 Type B, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Offers superior torque transmission due to its precise engineering
Designed to accommodate misalignment prolonging component lifespan
Constructed from high quality materials ensuring durability under varying conditions
Lightweight yet incredibly strong making it suitable for a multitude of applications
Finished with a sleek exterior that fits seamlessly into contemporary machinery setups
Quick and easy to install reducing downtime during maintenance or upgrades
Provides consistent performance even in high stress environments
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
