Ruland Shaft Collar, One Piece, Clamp, OD 54 mm OD, W 15mm, Steel

Subtotal (1 unit)*

$33.95

(exc. GST)

$37.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.95

*price indicative

RS Stock No.:
615-699
Mfr. Part No.:
MCL-32-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

32mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

54mm

Fastening

Clamp

Width

15mm

Finish

Black Oxide

Bore Type

Clamp Style

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Series

MCL

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered from premium materials to ensure longevity

Facilitates smoother operation and reduced friction

Compatible with a wide range of configurations for versatile applications

Compact design allows for easy incorporation into tight spaces

Designed to withstand high levels of stress and impact moisture

Boasts a lightweight structure without compromising strength

Streamlined installation process saves time in project execution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy