Ruland Shaft Collar, Two Piece, Clamp, OD 54 mm OD, W 15mm, Plastic

Subtotal (1 unit)*

$91.29

(exc. GST)

$100.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$91.29

*price indicative

RS Stock No.:
615-580
Mfr. Part No.:
MSPB-30-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

30mm

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

54mm

Fastening

Clamp

Width

15mm

Finish

Plain

Bore Type

Clamp Style

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

MSPB

COO (Country of Origin):
US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Engineered for precision alignment in mechanical assemblies

Durable materials ensure longevity in harsh environments

Lightweight design aids in reducing overall system weight

Facilitates quick and straightforward installation

Optimised for seamless integration with various components

Designed to withstand high levels of stress and pressure

Related links