Ruland Shaft Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, 303 Stainless Steel

Subtotal (1 unit)*

$112.73

(exc. GST)

$124.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.73

*price indicative

RS Stock No.:
615-538
Mfr. Part No.:
MSPB-19-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

19mm

One/Two Piece

Two Piece

Material

303 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

40mm

Fastening

Clamp

Width

15mm

Finish

Non-Plated, Bright

Bore Type

Clamp Style

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

MSPB

COO (Country of Origin):
US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Offers exceptional durability due to its stainless steel composition

Designed for precision enhancing the overall functionality of mechanical assemblies

Ideal for high stress environments where reliability is paramount

Facilitates easy installation saving time and effort during set up

Compatible with various systems providing versatility across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy