Ruland Collar, Two Piece, Clamp, OD 82 mm OD, W 19mm, Aluminium

Subtotal (1 unit)*

$183.60

(exc. GST)

$201.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$183.60

*price indicative

RS Stock No.:
615-228
Mfr. Part No.:
MSP-55-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

55mm

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

82mm

Fastening

Clamp

Threaded Bore Size

55 mm

Width

19mm

Finish

Bright, Non-Plated

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for high performance and extended lifecycle

Innovative design allows for straightforward installation

Contributes to optimised workflows in diverse applications

Manufactured with quality materials for enhanced durability

Offers versatility suitable for multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy