Ruland Shaft Collar, Two Piece, Clamp, OD 40 mm OD, W 15mm, 303 Stainless Steel
- RS Stock No.:
- 615-170
- Mfr. Part No.:
- MSP-19-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$92.60
(exc. GST)
$101.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.60 |
*price indicative
- RS Stock No.:
- 615-170
- Mfr. Part No.:
- MSP-19-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Bore Type | Clamp Style | |
| Series | MSP | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Bore Type Clamp Style | ||
Series MSP | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Features a set screw design for secure fastening and precise adjustments
Manufactured from high grade stainless steel for enhanced corrosion resistance
Lightweight construction facilitates easy handling and installation
Suitable for a wide range of applications in various sectors
Precision engineered for consistent performance and durability
Related links
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 15mm, 303 Stainless Steel
