Ruland Shaft Collar, Two Piece, Clamp, OD 30 mm OD, W 11mm, Aluminium
- RS Stock No.:
- 615-134
- Mfr. Part No.:
- MSP-14-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$76.80
(exc. GST)
$84.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.80 |
*price indicative
- RS Stock No.:
- 615-134
- Mfr. Part No.:
- MSP-14-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 14mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Anodised | |
| Standards/Approvals | DIN 91 1.9, Class, ASTM B580 Type B, RoHs and Reach, MILA865 Type II | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 14mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Anodised | ||
Standards/Approvals DIN 91 1.9, Class, ASTM B580 Type B, RoHs and Reach, MILA865 Type II | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for high performance under extreme conditions
Manufactured from premium materials for extended lifespan
Designed for easy installation and compatibility with diverse systems
Offers exceptional reliability to minimise downtime and maintenance
Enhances overall operational efficiency through precise engineering
Related links
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Shaft Collar Clamp Screw W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Plastic
- Ruland Shaft Collar Clamp W 11mm, Steel
