Ruland Shaft Collar, Two Piece, Clamp, OD 30 mm OD, W 11mm, Plastic

Subtotal (1 unit)*

$52.67

(exc. GST)

$57.94

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$52.67

*price indicative

RS Stock No.:
614-217
Mfr. Part No.:
MSP-14-P
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Plastic

Single/Double Wide

Double Wide

Outside Diameter

30mm

Fastening

Clamp

Width

11mm

Finish

Plain

Standards/Approvals

RoHs and Reach

Series

MSP

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Engineered for exceptional torque transmission

Facilitates alignment and misalignment compensation

Constructed from high quality materials for extended durability

Simplifies installation for quick system integration

Lightweight design reduces overall load on mechanical systems

Ensures consistent performance even in high demand applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy