Ruland Shaft Collar, One Piece, Clamp, OD 48 mm OD, W 15mm, Plastic
- RS Stock No.:
- 614-033
- Mfr. Part No.:
- MCL-28-P
- Brand:
- Ruland
Subtotal (1 unit)*
$56.81
(exc. GST)
$62.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.81 |
*price indicative
- RS Stock No.:
- 614-033
- Mfr. Part No.:
- MCL-28-P
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 28mm | |
| One/Two Piece | One Piece | |
| Material | Plastic | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Plain | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 28mm | ||
One/Two Piece One Piece | ||
Material Plastic | ||
Single/Double Wide Single Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Plain | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Crafted from high quality materials for enhanced durability
Designed for seamless integration in various mechanical systems
Optimised for consistent performance under rigorous conditions
Lightweight structure aids in reducing overall system weight
Corrosion resistant finish ensures longevity in challenging environments
Related links
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp Screw W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Collar Clamp Screw W 15mm, Plastic
