Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 614-017
- Mfr. Part No.:
- LV-OF-MSP-35-A
- Brand:
- Ruland
Subtotal (1 unit)*
$185.66
(exc. GST)
$204.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $185.66 |
*price indicative
- RS Stock No.:
- 614-017
- Mfr. Part No.:
- LV-OF-MSP-35-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Powder Coated, Bright | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHS3, REACH | |
| Series | LV-OF-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Powder Coated, Bright | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHS3, REACH | ||
Series LV-OF-MSP | ||
The Ruland Quick clamping shaft collar features a clamp-style design that prevents shaft damage while allowing effortless removal and infinite adjustability. It replaces standard collar hardware with a threaded stud and clamping lever, enabling tool-free installation, repositioning, and removal. This makes it ideal for packaging, printing, and other dynamic applications requiring frequent setup changes. Once the lever is secured, users can easily turn it to achieve the desired torque.
Quick clamping and release functionality
Suitable for most industrial applications
RoHS3 compliant
REACH compliant
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
