Ruland Shaft Collar, Two Piece, Clamp, OD 34 mm OD, W 13mm, 303 Stainless Steel
- RS Stock No.:
- 613-855
- Mfr. Part No.:
- MSPB-15-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$88.69
(exc. GST)
$97.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.69 |
*price indicative
- RS Stock No.:
- 613-855
- Mfr. Part No.:
- MSPB-15-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 15mm | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Non-Plated, Bright | |
| Series | MSPB | |
| Standards/Approvals | RoHs and Reach, DIN 91 1.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 15mm | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Non-Plated, Bright | ||
Series MSPB | ||
Standards/Approvals RoHs and Reach, DIN 91 1.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Precision engineered for enhanced performance in demanding environments
Designed for easy integration into existing systems reducing installation time
Robust construction ensures longevity minimising the need for frequent replacements
Low maintenance requirements allow for uninterrupted productivity
Supports high load capacity providing reliability in critical operations
Related links
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Clamp W 13mm, 303 Stainless Steel
- Ruland Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Quick Clamp W 13mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 13mm, 303 Stainless Steel
