Ruland Shaft Collar, Two Piece, Clamp, OD 73 mm OD, W 19mm, Aluminium

Subtotal (1 unit)*

$153.43

(exc. GST)

$168.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.43

*price indicative

RS Stock No.:
613-823
Mfr. Part No.:
MSP-45-AN
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

45mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Double Wide

Outside Diameter

73mm

Fastening

Clamp

Width

19mm

Finish

Anodised

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Robust construction enhances overall durability

Precision alignment capabilities reduce wear and extend product life

Versatile design accommodates a range of applications

User friendly installation saves time and effort

High quality materials ensure consistent performance under various conditions

Compact size optimises space without compromising functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy