Ruland Shaft Collar, Two Piece, Clamp, OD 30 mm OD, W 11mm, Aluminium
- RS Stock No.:
- 613-815
- Mfr. Part No.:
- MSP-13-AN
- Brand:
- Ruland
Subtotal (1 unit)*
$73.50
(exc. GST)
$80.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.50 |
*price indicative
- RS Stock No.:
- 613-815
- Mfr. Part No.:
- MSP-13-AN
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 13mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Anodised | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 13mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Anodised | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Constructed from high quality materials for extended lifespan
Designed for easy installation in diverse settings
Lightweight design facilitates improved handling and versatility
Ensures consistent performance under varying operational conditions
Compatible with a range of applications for maximum utility
Related links
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Aluminium
- Ruland Shaft Collar Clamp W 11mm, Aluminium
- Ruland Collar Clamp Screw W 11mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 11mm, Steel
- Ruland Shaft Collar Clamp W 11mm, Plastic
- Ruland Shaft Collar Clamp W 11mm, 303 Stainless Steel
