Ruland Shaft Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 613-813
- Mfr. Part No.:
- LVO-MSP-21-A
- Brand:
- Ruland
Subtotal (1 unit)*
$98.87
(exc. GST)
$108.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.87 |
*price indicative
- RS Stock No.:
- 613-813
- Mfr. Part No.:
- LVO-MSP-21-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 21mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 42mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Series | LVO-MSP | |
| Standards/Approvals | RoHs and Reach | |
| Bore Type | Clamping Lever | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 21mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 42mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Series LVO-MSP | ||
Standards/Approvals RoHs and Reach | ||
Bore Type Clamping Lever | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Engineered for enhanced load bearing capacity
Universal compatibility with various systems ensures seamless integration
Precision manufacturing guarantees minimal backlash for improved accuracy
Constructed from high quality materials for extended lifespan
Lightweight design facilitates easy installation and maintenance
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
