Ruland Shaft Collar, Two Piece, Clamp, OD 18 mm OD, W 9mm, 316 Stainless Steel
- RS Stock No.:
- 613-796
- Mfr. Part No.:
- MSP-8-ST
- Brand:
- Ruland
Subtotal (1 unit)*
$100.88
(exc. GST)
$110.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.88 |
*price indicative
- RS Stock No.:
- 613-796
- Mfr. Part No.:
- MSP-8-ST
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 8mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | 316 Stainless Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 18mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Bright | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Standards/Approvals | REACH, DIN 91 1.9, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 8mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material 316 Stainless Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 18mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Bright | ||
Series MSP | ||
Bore Type Clamp Style | ||
Standards/Approvals REACH, DIN 91 1.9, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for high load capacities allowing for robust performance under pressure
Facilitates zero backlash operation ensuring accurate and reliable motion transfer
Compact design maximises space efficiency while maintaining structural integrity
Manufactured to exacting standards which enhances compatibility with existing systems
Corrosion resistant finish ensures longevity in even the most challenging environments
Lightweight construction significantly reduces the overall weight of assemblies without compromising strength
Related links
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 13mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, 316 Stainless Steel
