Ruland Collar, One Piece, Clamp Screw, OD 30 mm OD, W 11mm, 1215 Carbon Steel

Subtotal (1 unit)*

$48.26

(exc. GST)

$53.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.26

*price indicative

RS Stock No.:
603-370
Mfr. Part No.:
FHD-MCL-14-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

14mm

Product Type

Collar

One/Two Piece

One Piece

Material

1215 Carbon Steel

Single/Double Wide

Single Wide

Outside Diameter

30mm

Fastening

Clamp Screw

Width

11mm

Finish

Black Oxide

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Bore Type

Clamp Style

Series

FHD-MCL

COO (Country of Origin):
US
The Ruland One piece shaft collar has drilled holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Drilled holes give the user flexibility to choose inch or metric mounting hardware that best suits the application. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable.

RoHS3 and REACH compliant

Forged screws test beyond DIN 912 12.9 standards

1215 lead free steel with a proprietary black oxide finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy