Ruland Shaft Collar, One Piece, Clamp, OD 24 mm OD, W 9mm, Steel
- RS Stock No.:
- 593-538
- Mfr. Part No.:
- MCL-10-ST
- Brand:
- Ruland
Subtotal (1 unit)*
$90.24
(exc. GST)
$99.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.24 |
*price indicative
- RS Stock No.:
- 593-538
- Mfr. Part No.:
- MCL-10-ST
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 24mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Bright, Non-Plated | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach | |
| Series | MCL | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 24mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Bright, Non-Plated | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach | ||
Series MCL | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar exemplifies precision and reliability, designed specifically for applications requiring sturdy component alignment and support. Constructed from premium 316 stainless steel, this shaft collar ensures longevity and resistance to corrosion, making it ideal for various industrial environments. Its innovative clamp style design prevents any marring of the shaft, allowing for easy adjustments and repositioning without compromising integrity. With meticulous attention to detail, this shaft collar is manufactured to maintain superior fit and finish, ensuring optimal performance in any mechanical assembly. Its unique features facilitate effective guiding, spacing, and stopping functions in numerous machinery and equipment setups, thus enhancing operational efficiency.
Durable construction for longevity in demanding environments
Easy removal and adjustment without damaging the shaft
Tightly controlled face to bore perpendicularity for precise alignment
Superior fit and finish for reliable performance
Proprietary surface treatment on hardware to prevent galling
Adaptable for various applications including load bearing and mounting components
- RS Stock No. 0593345
- Mfr. Part No. MCL-9-SS
Each
$31.55
- RS Stock No. 0593641
- Mfr. Part No. AMTCL-10-2-SS
Each
$93.00
- RS Stock No. 0593052
- Mfr. Part No. MCL-9-A
Each
$16.40
- RS Stock No. 0591076
- Mfr. Part No. AMTCL-10-2-F
Each
$38.64
Related links
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Collar Clamp Screw W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Collar Clamp Screw W 9mm, Steel












