Ruland Shaft Collar, One Piece, Clamp, OD 16 mm OD, W 9mm, Steel
- RS Stock No.:
- 592-994
- Mfr. Part No.:
- MCL-4-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$24.32
(exc. GST)
$26.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.32 |
*price indicative
- RS Stock No.:
- 592-994
- Mfr. Part No.:
- MCL-4-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 4mm | |
| One/Two Piece | One Piece | |
| Material | Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 16mm | |
| Fastening | Clamp | |
| Width | 9mm | |
| Finish | Non-Plated, Bright | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 4mm | ||
One/Two Piece One Piece | ||
Material Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 16mm | ||
Fastening Clamp | ||
Width 9mm | ||
Finish Non-Plated, Bright | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is expertly crafted from high-quality 303 stainless steel, ensuring both durability and resistance to corrosion. Designed with a 4mm bore and a clamp style that prevents marring of the shaft, this collar simplifies assembly and disassembly while ensuring a secure fit. Its precise dimensions and tightly controlled face to bore perpendicularity make it ideal for applications requiring strict alignment. Ruland's proprietary manufacturing processes contribute to this product's superior fit and finish, while the identification markings on its surface aid in easy recognition during maintenance and installation. With extensive temperature tolerances from -40°F to 350°F, it is suitable for a wide range of industrial applications, making it a reliable choice for equipment manufacturers and users alike.
Constructed from solid bar stock for enhanced strength and stability
Indefinitely adjustable clamp style design facilitates ease of use
Precision engineering ensures minimal tolerance variations for dependable performance
Stainless steel hardware is treated to resist galling, enhancing longevity
Related links
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp W 9mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
- Ruland Shaft Collar Clamp W 9mm, Steel
- Ruland Shaft Collar Clamp Screw W 9mm, Stainless Steel
