Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium
- RS Stock No.:
- 592-339
- Mfr. Part No.:
- ENSP35-14MM-A
- Brand:
- Ruland
Subtotal (1 unit)*
$41.21
(exc. GST)
$45.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.21 |
*price indicative
- RS Stock No.:
- 592-339
- Mfr. Part No.:
- ENSP35-14MM-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 14mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 35mm | |
| Fastening | Clamp | |
| Width | 8mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Clamp Style | |
| Series | ENSP35 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 14mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 35mm | ||
Fastening Clamp | ||
Width 8mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Clamp Style | ||
Series ENSP35 | ||
- COO (Country of Origin):
- US
The Ruland Two piece thin line shaft collar is expertly designed to deliver optimal performance in compact applications. Manufactured from high grade 2024 aluminium, it boasts a lightweight and narrow profile without sacrificing strength. The collars clamp style ensures that it doesnt mar the shaft and allows for easy removal and indefinite adjustability. Rulands proprietary manufacturing processes guarantee superior fit, finish, and holding power, making it perfect for precision alignment, spacing, and mounting of components.
The two piece design allows for convenient adjustments
A narrow profile caters to space constrained setups
Exceptional strength ensures reliability in demanding applications
Forged screws are tested beyond DIN 912 12.9 standards
Manufactured using aluminium sourced from select North American mills
RoHS3 and REACH certifications confirm its environmental safety
Easy installation with a simple hex wrench requirement
Related links
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Aluminium
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp W 8mm, Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 8mm, Stainless Steel
