Ruland Shaft Collar, One Piece, Clamp, OD 42 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 592-005
- Mfr. Part No.:
- MCL-22-A
- Brand:
- Ruland
Subtotal (1 unit)*
$26.49
(exc. GST)
$29.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.49 |
*price indicative
- RS Stock No.:
- 592-005
- Mfr. Part No.:
- MCL-22-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 22mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 42mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 22mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 42mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Series MCL | ||
Bore Type Clamp Style | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered to deliver superior performance in various applications. Manufactured from high-grade 2024 aluminum, it boasts a robust design that ensures durability and reliability. Its clamp style design enables easy installation without marring the shaft, making it an ideal choice for those requiring precise component alignment and mechanical stops. The collar features tightly controlled face to bore perpendicularity, ensuring optimal performance even in demanding environments. With a fine burr-free finish and forged screws exceeding DIN standards, this shaft collar is the go-to solution for equipment manufacturers looking for unparalleled fit and holding power.
Clamp style design enables easy adjustments and secure installation
Crafted from solid bar stock sourced from select North American mills
Stamped with the brand name and bore size for quick identification
Manufactured under strict controls to guarantee high-quality standards
RoHS3 and REACH compliant, ensuring environmental responsibility
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Plastic
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp W 15mm, Aluminium
