Ruland Shaft Collar, One Piece, Clamp, OD 103 mm OD, W 19mm, Carbon Steel
- RS Stock No.:
- 591-666
- Mfr. Part No.:
- MCL-75-F
- Brand:
- Ruland
Subtotal (1 unit)*
$166.77
(exc. GST)
$183.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.77 |
*price indicative
- RS Stock No.:
- 591-666
- Mfr. Part No.:
- MCL-75-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 75mm | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 103mm | |
| Fastening | Clamp | |
| Width | 19mm | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 91 1.9, REACH, RoHS | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 75mm | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 103mm | ||
Fastening Clamp | ||
Width 19mm | ||
Finish Black Oxide | ||
Standards/Approvals DIN 91 1.9, REACH, RoHS | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Precision-engineered one-piece shaft collar designed for stability and versatility in various applications. Crafted from high-quality black oxide steel, it presents an exceptional combination of durability and ease of use. With a robust clamp style that prevents shaft marring, this collar is perfect for guiding, spacing, and aligning components such as gears or bearings. Its meticulously maintained face-to-bore perpendicularity ensures optimal alignment, enabling it to function effectively as a mechanical stop or load-bearing face. The MCL-75-F is not only compliant with RoHS3 and REACH, guaranteeing its environmental safety, but it's also manufactured in the USA under strict quality controls, ensuring a premium product that professionals can rely on. This shaft collar stands out with a glossy finish that enhances both appearance and functionality, making it an ideal choice for equipment manufacturers operating in demanding environments.
One-piece design allows for easy installation and removal
Black oxide finish enhances corrosion resistance and durability
Indefinitely adjustable clamp style ensures a secure grip
Manufactured to tight tolerances for superior performance
Related links
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Steel
- Ruland Shaft Collar Clamp W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 19mm, Carbon Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
