Ruland Shaft Collar, One Piece, Clamp, OD 40 mm OD, W 15mm, Carbon Steel
- RS Stock No.:
- 591-339
- Mfr. Part No.:
- MCL-19-F
- Brand:
- Ruland
Subtotal (1 unit)*
$19.82
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.82 |
*price indicative
- RS Stock No.:
- 591-339
- Mfr. Part No.:
- MCL-19-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | One Piece | |
| Material | Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 40mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Black Oxide | |
| Bore Type | Clamp Style | |
| Series | MCL | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Shaft Collar | ||
One/Two Piece One Piece | ||
Material Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 40mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Black Oxide | ||
Bore Type Clamp Style | ||
Series MCL | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is expertly crafted for versatile applications in mechanical assembly. Designed with a bore of 19mm, it features a sleek black oxide finish that enhances both image and functionality while providing a strong grip. The collars clamp style ensures easy removal and adjustment, making it essential for effective component alignment and spacing. Whether utilized for guiding or stopping, this shaft collar maintains a superior fit and finish, adhering to stringent manufacturing standards. The 40mm outer diameter and 15mm width offer robust support for various loads, ensuring reliable performance. Each collar is manufactured in the USA under strict controls, reflecting the commitment to quality that sets this product apart.
Designed with a one-piece structure to prevent shaft marring
Features a black oxide finish for enhanced corrosion resistance
Easy to adjust and remove, offering flexibility in application
Manufactured from lead-free steel for compliance with safety standards
Related links
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Shaft Collar Clamp W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
- Ruland Shaft Collar Clamp Screw W 15mm, Carbon Steel
