Ruland Shaft Collar, One Piece, Clamp, OD 35 mm OD, W 8mm, Aluminium

Subtotal (1 unit)*

$25.54

(exc. GST)

$28.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.54

*price indicative

RS Stock No.:
591-209
Mfr. Part No.:
ENCL35-12MM-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

12mm

One/Two Piece

One Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

35mm

Fastening

Clamp

Width

8mm

Finish

Non-Plated, Bright

Series

ENCL35

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Thin line shaft collar offers an innovative solution for applications requiring compactness and precision. With its sleek design, it is ideal for use where space is limited but performance cannot be compromised. Engineered from high grade 2024 aluminium, this one piece collar provides remarkable strength while keeping the overall weight to a minimum. Its clamp style design ensures easy adjustments and secure mounting without damaging the shaft, making it highly versatile for various industrial applications. The collar is also crafted with stringent controls, guaranteeing outstanding perpendicularity critical for alignment tasks. This product not only meets but exceeds industry standards, assuring reliability and longevity in high demand environments.

Narrow profile enhances usability in tight spaces

Constructed from high grade aluminium for superior durability

Clamp design prevents shaft marring while maintaining adjustable positioning

Precision manufacturing ensures tight tolerances for optimal performance

Forged screws provide robust holding power beyond standard specifications

RoHS3 and REACH compliant underscoring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy