RS PRO Shaft Collar, One Piece, Set Screw, OD 2.25 in OD, W 1in, Steel

Subtotal (1 unit)*

$12.49

(exc. GST)

$13.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.49

*price indicative

RS Stock No.:
145-700
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Shaft Collar

Bore Diameter

1-1/2in

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

2.25in

Fastening

Set Screw

Width

1in

Finish

Zinc Plated

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Shaft Collar – EN8 Steel, One Piece, Imperial


Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The one-piece imperial design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.

Features and Benefits


  • Imperial bore collars

  • Made EN8 steel

  • Zinc Plated- Anti-corrosion finish

  • Supplied with set screw

  • Single shaft collars

  • Meets industry standards

  • Interchangeable

  • Available in multiple sizes

  • Applications


  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy