- RS Stock No.:
- 288-3403
- Brand:
- RS PRO
16 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
Was $12.96
You pay
$5.51
(exc. GST)
$6.06
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $5.51 | $11.02 |
*price indicative |
- RS Stock No.:
- 288-3403
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS PRO Sling Point Steel Zinc Plated, Lie Flat
This steel, zinc-plated sling point is a hard-wearing shackle that can be used for lifting heavy objects and equipment. Its part of our tried-and-tested RS PRO range.
Shackles act as metal connection links between heavy loads and the machinery (or people) used to lift them. This sling point is made entirely from steel, which is durable, long-lasting and suitable for both indoor and outdoor use.
To use, simply attach the sling point to the container and pass a rope through the ring to lift. When not in use, the ring is kept flat against the container by a handy leaf spring. This is less obtrusive than a common eye bolt and is also less likely to cause damage and wear.
With corrosion-resistant zinc-plating, these sling points can be used almost anywhere. Theyre also RoHS-compliant, meaning they contain only trace amounts of restricted hazardous substances.
Shackles act as metal connection links between heavy loads and the machinery (or people) used to lift them. This sling point is made entirely from steel, which is durable, long-lasting and suitable for both indoor and outdoor use.
To use, simply attach the sling point to the container and pass a rope through the ring to lift. When not in use, the ring is kept flat against the container by a handy leaf spring. This is less obtrusive than a common eye bolt and is also less likely to cause damage and wear.
With corrosion-resistant zinc-plating, these sling points can be used almost anywhere. Theyre also RoHS-compliant, meaning they contain only trace amounts of restricted hazardous substances.
Features and Benefits
Sling point
Made from robust steel
Finished with corrosion-resistant zinc plating
Lies flat on the container
Plate length of 93.5 mm
Ring width (diameter) of 50 mm
Load plate width of 44.5 mm
Load capacity of 9000 newtons
Rating of 900 daN max.
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Made from robust steel
Finished with corrosion-resistant zinc plating
Lies flat on the container
Plate length of 93.5 mm
Ring width (diameter) of 50 mm
Load plate width of 44.5 mm
Load capacity of 9000 newtons
Rating of 900 daN max.
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Material | Steel |
Length | 93.5mm |
Finish | Zinc Plated |