Siemens 400 → 480 V 0.94 kW Servo Motor, 3000 rpm, 10.8 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2569
- Mfr. Part No.:
- 1FK2205-2AF01-1SA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,293.79
(exc. GST)
$2,523.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,293.79 |
- RS Stock No.:
- 274-2569
- Mfr. Part No.:
- 1FK2205-2AF01-1SA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 10.8 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 3000 rpm |
Power Rating | 0.94 kW |
Stall Torque | 3Nm |
Shaft Diameter | 19mm |
Related links
- Siemens 400 → 480 V 0.94 kW Servo Motor, 3000 rpm, 10.8 Nm Max...
- Siemens 400 → 480 V 1.45 kW Servo Motor, 3000 rpm, 15 Nm Max...
- Siemens 400 → 480 V 1.71 kW Servo Motor, 3000 rpm, 18 Nm Max...
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...
- Siemens 400 → 480 V 2.1 kW Servo Motor, 3000 rpm, 24 Nm Max Output...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch