Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2355
- Mfr. Part No.:
- 1FK2104-6AF11-1SA0
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,062.33
(exc. GST)
$2,268.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,062.33 |
- RS Stock No.:
- 274-2355
- Mfr. Part No.:
- 1FK2104-6AF11-1SA0
- Brand:
- Siemens
Related links
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...
- Siemens 400 → 480 V 2.1 kW Servo Motor, 3000 rpm, 24 Nm Max Output...
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Siemens 400 → 480 V 0.6 kW Servo Motor, 6000 rpm, 3.85 Nm Max...
- IDC Tools
- RS PRO 175mm LCD Inclinometer
- Hammers
- Siemens 400 → 480 V 1.07 kW Servo Motor, 6000 rpm, 7.6 Nm Max...