Omron 400 V 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 270-1706
- Mfr. Part No.:
- R88M-1AM1K515C-S2
- Brand:
- Omron
Subtotal (1 unit)*
$3,722.34
(exc. GST)
$4,094.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,722.34 |
*price indicative
- RS Stock No.:
- 270-1706
- Mfr. Part No.:
- R88M-1AM1K515C-S2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Output Torque | 28.7Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400 V | |
| Sub Type | Servo System with Motion Safety | |
| Output Speed | 1500rpm | |
| Power Rating | 1.5kW | |
| Stall Torque | 9.55Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Depth | 197mm | |
| Current Rating | 4.4 A | |
| Series | 1S | |
| Rotor Inertia | 13.013kg.cm² | |
| Standards/Approvals | PLe (SIL-3), RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Output Torque 28.7Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400 V | ||
Sub Type Servo System with Motion Safety | ||
Output Speed 1500rpm | ||
Power Rating 1.5kW | ||
Stall Torque 9.55Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Depth 197mm | ||
Current Rating 4.4 A | ||
Series 1S | ||
Rotor Inertia 13.013kg.cm² | ||
Standards/Approvals PLe (SIL-3), RoHS | ||
- COO (Country of Origin):
- PH
The Omron 1S servo system with motor safety with all safety functions conform to maximum safety performance level Ple. It gives up to 350 percent momentary maximum torque.
Battery free absolute multi turn encoder
20 bit high resolution encoder
Related links
- Omron 400 V ac 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22mm Shaft Diameter
- Omron 230 V ac 1.5 kW Servo Motor 28.7 Nm Max Output Torque, 22mm Shaft Diameter
- Omron 400 V ac 3 kW Servo Motor 28.7 Nm Max Output Torque, 22mm Shaft Diameter
- Omron 400 V ac 3 kW Servo Motor 57.3 Nm Max Output Torque, 35mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor 28.7 Nm Max Output Torque
- Omron 400 V 15 kW Servo Motor 95.5 Nm Max Output Torque
- Omron 400 V 4 kW Servo Motor 25.5 Nm Max Output Torque
- Omron 400 V 15 kW Servo Motor 95.9 Nm Max Output Torque
