Siemens 480V ac 7.1 kW Servo Motor, 2000rpm, 150 nm Max Output Torque, 38 mm Shaft Diameter
- RS Stock No.:
- 891-040
- Mfr. Part No.:
- 1FK2210-5AC00-0SB0
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$6,372.96
(exc. GST)
$7,010.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,372.96 |
*price indicative
- RS Stock No.:
- 891-040
- Mfr. Part No.:
- 1FK2210-5AC00-0SB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 150nm | |
| Supply Voltage | 480V ac | |
| Sub Type | Servo Motor | |
| Output Speed | 2000rpm | |
| Power Rating | 7.1kW | |
| Stall Torque | 50nm | |
| Mount Type | Flange | |
| Shaft Diameter | 38mm | |
| Shaft Length | 80mm | |
| Current Rating | 15.8A | |
| Series | S-1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Motor | ||
Maximum Output Torque 150nm | ||
Supply Voltage 480V ac | ||
Sub Type Servo Motor | ||
Output Speed 2000rpm | ||
Power Rating 7.1kW | ||
Stall Torque 50nm | ||
Mount Type Flange | ||
Shaft Diameter 38mm | ||
Shaft Length 80mm | ||
Current Rating 15.8A | ||
Series S-1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens servo motor features a permanent-magnet excited Compact synchronous design with an integrated encoder. Crafted for continuous industrial workloads, automation and robotics, it offers precise positioning and a high degree of protection for high and variable loads.
Compact synchronous motors provide precise positioning characteristics
Built-in integrated encoder ensures high protection standards
Deep groove ball bearings provide life-long lubrication
Premium engineering supports 25000 operating hours service life
- RS Stock No. 0891041
- Mfr. Part No. 1FK2210-5AC00-1MB0
Each
$6,849.01
- RS Stock No. 0891054
- Mfr. Part No. 1FK2210-5AC11-1SB0
Each
$7,205.41
- RS Stock No. 0891047
- Mfr. Part No. 1FK2210-5AC10-0MB0
Each
$7,548.52
- RS Stock No. 0891048
- Mfr. Part No. 1FK2210-5AC10-0SB0
Each
$7,072.54







