Rittal TX Cablenet Series RAL7035 47U Server Rack , with Double Frame 2200 x 800 x 1000mm
- RS Stock No.:
- 230-5218
- Mfr. Part No.:
- 7888220
- Brand:
- Rittal
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,195.50
(exc. GST)
$3,515.05
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $3,195.50 |
3 - 4 | $3,035.72 |
5 + | $2,875.96 |
- RS Stock No.:
- 230-5218
- Mfr. Part No.:
- 7888220
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal TX Cablenet Series Easy Rack, 800mm/47U/1000mm, Floor Standing - 7888220
This server rack cabinet by Rittal is a large floor standing cabinet designed for efficient network equipment enclosure. With external dimensions of 2200 x 800 x 1000 mm, this server rack offers a maximum mounting depth of 83.82cm and a permanent permissible load of 1199.75 kg static and 599.65 kg dynamic.
Features & Benefits
• 47U rack units provide ample space for network components
• Easy installation with pre-installed casters and levelling feet
• Sturdy construction with 16 gauge post and 14 gauge EIA mounting rail
• Black colour design for a sleek and professional look
• Easy installation with pre-installed casters and levelling feet
• Sturdy construction with 16 gauge post and 14 gauge EIA mounting rail
• Black colour design for a sleek and professional look
Applications
• Ideal for data centres, automation, and electrical industries
• Suitable for baying hardware and mounting equipment securely
• Can be used for organisations seeking reliable server rack solutions
• Suitable for baying hardware and mounting equipment securely
• Can be used for organisations seeking reliable server rack solutions
Can it handle heavy equipment?
Yes, this server rack has a permanent permissible load of 1199.75 kg static and 599.65 kg dynamic.
Will it fit in my data centre?
The dimensions of 2200 x 800 x 1000 mm make it suitable for most standard data centres.
Can it be easily moved around?
Yes, the server rack comes with pre-installed casters for easy mobility.
What is the maximum mounting depth?
The maximum mounting depth of this server rack is 83.82 cm.
Specifications
Attribute | Value |
---|---|
Series | TX Cablenet |
Frame Type | Double |
Rack Units | 47U |
Colour | RAL7035 |
Overall Height | 2200mm |
Weight | 103kg |
Depth | 1000mm |
External Dimensions | 2200 x 800 x 1000mm |
Related links
- Rittal TX Cablenet Series RAL7035 47U Sheet Steel Server Rack ,...
- Rittal TX Cablenet Series RAL7035 42U Sheet Steel Server Rack ,...
- Rittal TX Cablenet Series RAL7035 42U Server Rack , 2000 x 800 x 1000mm
- Rittal TX Cablenet Series RAL7035 42U Sheet Steel Server Rack ,...
- Rittal TX Cablenet Series Grey 42U Sheet Steel Server Rack , 2000...
- Rittal TX Cablenet Series Grey 42U Server Rack , 2000 x 800 x 800mm
- Rittal Cable Route for Use with TX CableNet, 2200 x 308mm
- Rittal TS Series Brush Strip for Use with TX CableNet, 800 x 80mm