StarTech.com RK Series with 2 Post Frame, Black 4 U Steel Server Rack , 34.3 mm, 235 mm Height 50 mm
- RS Stock No.:
- 226-2988
- Mfr. Part No.:
- RK4OD
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$163.45
(exc. GST)
$179.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $163.45 |
| 5 + | $147.10 |
*price indicative
- RS Stock No.:
- 226-2988
- Mfr. Part No.:
- RK4OD
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Series | RK | |
| Product Type | Server Rack | |
| Frame Type | 2 Post | |
| Rack Unit | 4U | |
| Material | Steel | |
| Colour | Black | |
| Overall Height | 235mm | |
| Weight | 1.7kg | |
| Overall Width | 50mm | |
| Standards/Approvals | TAA, CE, RoHS | |
| Overall Depth | 34.3mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Series RK | ||
Product Type Server Rack | ||
Frame Type 2 Post | ||
Rack Unit 4U | ||
Material Steel | ||
Colour Black | ||
Overall Height 235mm | ||
Weight 1.7kg | ||
Overall Width 50mm | ||
Standards/Approvals TAA, CE, RoHS | ||
Overall Depth 34.3mm | ||
- COO (Country of Origin):
- CN
StarTech.com Server Rack, Open Frame, 30kg Weight Capacity - RK4OD
Securely mount your network devices with this server rack from StarTech.com. Its 4U height provides up to four shelves of storage, so it can hold multiple appliances at once for versatility. For easy system management, the rack's open frame gives you direct access to your hardware, so you can quickly adjust your server and A/V equipment.
Convenient layoutAs this server rack is free-standing, you can place it wherever your system needs it and easily move it around if necessary.
High capacityAs the frame holds up to 30kg, it supports heavy items of hardware.
Durable bodySturdy steel housing means the rack is protected against impact, so offers secure equipment storage.
• Industry-standard 19-inch width for compatibility with common server appliances
• Marked shelves for easy device mounting
• Rubber feet for protection against slippage
The Startech open frame desktop rack provides 4U of storage space for mounting smaller A/V and IT equipment.
FAQs
Small size
Quick and easy assembly
Does this server rack come with assembly screws?Yes, this product comes with screws and nuts for immediate assembly.
Related links
- StarTech.com RK Series Black 5 U Steel Server Rack 500 mm, 150 mm Height 235 mm
- StarTech.com Black 12 U Steel Server Rack 34.3 mm, 586 mm Height 586 mm
- StarTech.com Black 8 U Steel Server Rack 34.3 mm, 410 mm Height 410 mm
- StarTech.com Black 8 U Steel Server Rack 34.9 mm, 362 mm Height 50 mm
- StarTech.com RK 8 Series Black 8 U Steel Server Rack 30.5 cm, 17.9 cm Height 19.8 cm
- StarTech.com Black 4 U Steel Server Rack 45.1 mm, 268 mm Height 268 mm
- StarTech.com Black 4 U Steel Server Rack 35 mm, 183 mm Height 183 mm
- StarTech.com Black 4 U Steel Server Rack 5.9 in, 193 mm Height 19.8 in

