APC NetShelter SX Series with 4 Post Frame, Black 45 U Steel Enclosure , 1.2 m, 2.124 m Height 750 mm

Subtotal (1 unit)*

$8,344.95

(exc. GST)

$9,179.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,344.95

*price indicative

RS Stock No.:
797-878
Mfr. Part No.:
AR3355B2
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Enclosure

Series

NetShelter SX

Frame Type

4 Post

Rack Unit

45U

Material

Steel

Colour

Black

Overall Height

2.124m

Weight

161.32kg

Overall Width

750mm

Standards/Approvals

UL 2416

Overall Depth

1.2m

COO (Country of Origin):
CN
The APC NetShelter SX Enclosure is a robust rack cabinet designed to house and protect IT equipment in data centers and network rooms. It features a strong steel frame construction with a perforated front and rear door to optimize airflow.

Includes integrated 0U accessory channels for tool less mounting of Rack PDUs and vertical cable managers

Supports a wide range of operating conditions with an ambient Air temperature range of 0 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy