Rittal VX Series with Welded Frame, RAL 7035 42 U Aluminium, Sheet Steel Server Rack , 800 mm, 2 m Height 800 mm
- RS Stock No.:
- 751-624
- Mfr. Part No.:
- 5307190
- Brand:
- Rittal
N
Subtotal (1 unit)*
$5,186.31
(exc. GST)
$5,704.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,186.31 |
*price indicative
- RS Stock No.:
- 751-624
- Mfr. Part No.:
- 5307190
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Server Rack | |
| Series | VX | |
| Frame Type | Welded | |
| Rack Unit | 42U | |
| Material | Aluminium, Sheet Steel | |
| Colour | RAL 7035 | |
| Overall Height | 2m | |
| Weight | 85.6kg | |
| Overall Width | 800mm | |
| Standards/Approvals | UL | |
| Overall Depth | 800mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Server Rack | ||
Series VX | ||
Frame Type Welded | ||
Rack Unit 42U | ||
Material Aluminium, Sheet Steel | ||
Colour RAL 7035 | ||
Overall Height 2m | ||
Weight 85.6kg | ||
Overall Width 800mm | ||
Standards/Approvals UL | ||
Overall Depth 800mm | ||
- COO (Country of Origin):
- DE
