RS Better World
APC Black Tray, 1 U, 445mm x 721 mm x 101.6 mm x 71.12 mm
- RS Stock No.:
- 779-4074
- Distrelec Article No.:
- 303-98-992
- Mfr. Part No.:
- AR8123BLK
- Brand:
- APC
Subtotal (1 unit)*
$1,002.28
(exc. GST)
$1,102.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,002.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 779-4074
- Distrelec Article No.:
- 303-98-992
- Mfr. Part No.:
- AR8123BLK
- Brand:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Tray | |
| Sub Type | Sliding Shelf | |
| Rack Unit | 1U | |
| Maximum Depth | 101.6mm | |
| Minimum Depth | 71.12mm | |
| Depth | 721mm | |
| Colour | Black | |
| Material | Steel | |
| Height | 44mm | |
| Standards/Approvals | EIA-310D | |
| Width | 445mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Tray | ||
Sub Type Sliding Shelf | ||
Rack Unit 1U | ||
Maximum Depth 101.6mm | ||
Minimum Depth 71.12mm | ||
Depth 721mm | ||
Colour Black | ||
Material Steel | ||
Height 44mm | ||
Standards/Approvals EIA-310D | ||
Width 445mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
APC Sliding Shelf 100lbs/45.5kg Black
Sliding shelf to enable the mounting of tower units, monitors, and other equipment into the rack environment
Adjustable mounting depth
Occupies 1U of rack space
Ventilated
APC Accessories
Supplied with
Friction pads, Installation guide, Mounting Hardware
Related links
- RS PRO Black Tray 10kg Load, 482.40mm x 280 mm x 280 mm
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 4in
- Pactec HM Series White ABS Handheld Enclosure Integral Battery Compartment 190.5 mm x 28.9 mm x, 101.6 mm
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 6in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 8in
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 101.6 mm x 17in
- Enersys 4 V Lead Acid Battery 0.64mm x 101.6 mm x 6.35 mm
- RS PRO Grey ABS Handheld Enclosure Integral Battery Compartment Display Window 190.5 mm x 57.2 mm x, 101.6 mm
