StarTech.com 32U-Rack Server Cabinet, Large Cabinet, 600 x 1000 x 1600mm
- RS Stock No.:
- 240-6238
- Mfr. Part No.:
- RK3236BKF
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-6238
- Mfr. Part No.:
- RK3236BKF
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Rack Units | 32U | |
| Cabinet Size | Large | |
| Mounting Type | Floor Standing | |
| External Height | 1600 mm | |
| External Width | 600 mm | |
| External Depth | 1000mm | |
| Internal Depth | 990mm | |
| External Dimensions | 600 x 1000 x 1600mm | |
| Colour | Black | |
| External Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Rack Units 32U | ||
Cabinet Size Large | ||
Mounting Type Floor Standing | ||
External Height 1600 mm | ||
External Width 600 mm | ||
External Depth 1000mm | ||
Internal Depth 990mm | ||
External Dimensions 600 x 1000 x 1600mm | ||
Colour Black | ||
External Case Material Steel | ||
- COO (Country of Origin):
- CN
StarTech.com Server Cabinet, 800kg Total Load Capacity, Aluminium Construction - RK3236BKF
Take tech support to the next level with this server cabinet from StarTech.com. It's a 32U case with a static load capacity of 800kg, so it makes storing your 19-inch rack-mount equipment in one place a breeze. You can see all your AV, computer and telecommunications devices through the glass window even when they're securely under lock and key.
Features & Benefits
Adjustable rack depthsChange the mounting rail depth to a maximum of 830mm, to meet the needs of your system.
Convenient cable managementBrushed ports make cabling a breeze, with no risk of snagging.
Easy accessRemovable panels help with quick and easy access when installing and maintaining devices.
Convenient cable managementBrushed ports make cabling a breeze, with no risk of snagging.
Easy accessRemovable panels help with quick and easy access when installing and maintaining devices.
• Aluminium construction resists corrosion for long-term durability
• Vented front door and mesh back door to keep equipment cool
• 101kg weight indicates this is a robust option
• Vented front door and mesh back door to keep equipment cool
• 101kg weight indicates this is a robust option
FAQs
How do I move this cabinet around?The unit comes with castors, to make light work of moving it.
