StarTech.com 2 Port PCI Express Serial Card

Subtotal (1 unit)*

$115.76

(exc. GST)

$127.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.76

*price indicative

Sponsored
StarTech.com
RS Stock No.:
756-645
Mfr. Part No.:
PEX1S1P950
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Serial Card

Bus Type

PCI Express

Number of Ports

2

Output Connections

1 DB 9 (9 pin)

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW
The StarTech.com PCIe 2.0 x1 expansion card that adds one DB25 parallel port and one DB9 RS232 serial port to a computer, supporting a wide range of legacy devices with high compatibility and a lifetime warranty.

Backward compatible with PCIe 1.1

Supporting speeds up to 921.6 Kbps

Supports SPP/Byte/Nibble/ECP modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy