Advantech 1 Port PCI Express Express Card Data Acquisition Module

Subtotal (1 unit)*

$1,027.26

(exc. GST)

$1,129.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,027.26

*price indicative

RS Stock No.:
715-606
Mfr. Part No.:
PCIE-1884
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Bus Type

PCI Express

Product Type

Express Card Data Acquisition Module

Number of Ports

1

Output Connections

D-Sub Male

Standards/Approvals

RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy