Advantech Serial Card

Subtotal (1 unit)*

$1,348.44

(exc. GST)

$1,483.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,348.44

*price indicative

RS Stock No.:
715-494
Mfr. Part No.:
PCI-1716
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Serial Card

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Advantech multifunction PCI card offers versatile data acquisition capabilities for high-performance applications, featuring multiple input configurations and exceptional sampling rates to meet various operational demands.

6 single-ended or 8 differential analog inputs for flexible configuration

16-bit A/D converter supports sampling rates of up to 1 MS/s

FIFO memory accommodates 8,192 samples for efficient data handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy