Brainboxes 4 Port PCI Express RS232 RS232 Serial Card
- RS Stock No.:
- 389-558
- Mfr. Part No.:
- PX-701
- Brand:
- Brainboxes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$310.93
(exc. GST)
$342.02
(inc. GST)
- RS Stock No.:
- 389-558
- Mfr. Part No.:
- PX-701
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | PCI Express | |
| Product Type | Serial Card | |
| Communication Interface | RS232 | |
| Number of Ports | 4 | |
| Operating System | Windows XP, Windows 2000, Windows Server 2003, Windows Vista, Windows Server 2008 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 921.6kbps | |
| FIFO Size | 128bit | |
| Standards/Approvals | RoHS, WEEE, EMC:CE, TAA | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCI Express | ||
Product Type Serial Card | ||
Communication Interface RS232 | ||
Number of Ports 4 | ||
Operating System Windows XP, Windows 2000, Windows Server 2003, Windows Vista, Windows Server 2008 | ||
Connection Port RS232 | ||
Maximum Baud Rate 921.6kbps | ||
FIFO Size 128bit | ||
Standards/Approvals RoHS, WEEE, EMC:CE, TAA | ||
- COO (Country of Origin):
- GB
9 Way Quad RS-232
4 Port RS-232
Fits x1, x4, x8 and x16 Express slot
256 byte Tx and 256 byte Rx FIFO's
Up to 921600 baud
Connector
Drivers for all popular operating systems
Sample programs, Test and Terminal software
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.
Related links
- Brainboxes 4 Port PCI Express RS232 RS232 Serial Card
- Brainboxes 8 Port PCI Express RS232 RS232 Serial Card
- Brainboxes 4 Port PCIe RS232 RS232 Serial Card
- Brainboxes 4 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Brainboxes 4 Port PCI RS232 Serial Card
- Brainboxes 4 Port PCI 9 Pin or 25 Pin Male ’D’ Connector RS232 Serial Card
- Brainboxes 1 Port PCI Express DB9 Connector 9 Pin Male Serial Card
- Brainboxes 4 Port Universal PCI, PCI DB9 Connector 9 Pin Male RS232 Serial Card

