Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 12Mbps

Subtotal (1 unit)*

$1,665.76

(exc. GST)

$1,832.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,665.76

*price indicative

RS Stock No.:
144-649
Mfr. Part No.:
CIFX 90E-DP\NHS\F+ML
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Bus Type

Mini PCI Express

Product Type

Serial Card

Interface Type

D-Sub

Network Speed

12Mbps

Number of Ports

1

Standards/Approvals

CE, RoHS, UL, UKCA

COO (Country of Origin):
DE

Mini PCI Express, PROFIBUS


The Hilscher Mini PCI Express card for PROFIBUS DP communication, designed without a heat sink, offers a compact and efficient solution for PC-based automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal PROFIBUS DP PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Includes a detached network interface

Related links