Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-568
- Mfr. Part No.:
- CIFX 50E-DN+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,492.17
(exc. GST)
$1,641.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,492.17 |
*price indicative
- RS Stock No.:
- 144-568
- Mfr. Part No.:
- CIFX 50E-DN+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | PCI Express | |
| Product Type | Serial Card | |
| Interface Type | 5-Pin | |
| Network Speed | 0.5Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type PCI Express | ||
Product Type Serial Card | ||
Interface Type 5-Pin | ||
Network Speed 0.5Mbps | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCI Express, DeviceNet
The Hilscher PCI Express DeviceNet communication card is a high performance interface designed for PC-based automation systems. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal DeviceNet PC card for master and slave applications
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number assignation via rotary switch
Related links
- Hilscher 1 Port Low Profile PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express D sub, 9-Pin PCI Serial Card
- Hilscher 1 Port CPCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
