- RS Stock No.:
- 399-1993
- Mfr. Part No.:
- ESG 34FP0200B
- Brand:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 399-1993
- Mfr. Part No.:
- ESG 34FP0200B
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PosCon ZADM Line Sensor
This sensor uses a "fan of light" to provide width, edge, centre and web tear measurement. It is a more compact, lower cost and simpler alternative to traditional line vision systems.
Control key lock (via RS-485)
Remote function/set points setting (via RS-485)
Touch-to-teach limit setting
Built in control pad with indication
Resolution 30 microns (stock no. 399-1971) 350 microns (stock no. 399-1987)
Integrated infrared illumination
Polarised filter for clear object / film detection
Twist connector for flexibility
Analog (4-20mA), digital/alarm (PNP) and RS-485 outputs
Includes pre-cut reflective tape
Loop control solution
Supply voltage 15 to 28Vdc
Optional monitoring/setup PC software available
Sealed to IP67
Remote function/set points setting (via RS-485)
Touch-to-teach limit setting
Built in control pad with indication
Resolution 30 microns (stock no. 399-1971) 350 microns (stock no. 399-1987)
Integrated infrared illumination
Polarised filter for clear object / film detection
Twist connector for flexibility
Analog (4-20mA), digital/alarm (PNP) and RS-485 outputs
Includes pre-cut reflective tape
Loop control solution
Supply voltage 15 to 28Vdc
Optional monitoring/setup PC software available
Sealed to IP67
Specifications
Attribute | Value |
---|---|
Number of Cores | 8 |
Length | 2m |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 2 | Unterminated |
Coding | A |