- RS Stock No.:
- 399-1971
- Mfr. Part No.:
- ZADM 023H.300.0001
- Brand:
- Baumer
Discontinued product
- RS Stock No.:
- 399-1971
- Mfr. Part No.:
- ZADM 023H.300.0001
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
PosCon ZADM Line Sensor
This sensor uses a "fan of light" to provide width, edge, centre and web tear measurement. It is a more compact, lower cost and simpler alternative to traditional line vision systems.
Control key lock (via RS-485)
Remote function/set points setting (via RS-485)
Touch-to-teach limit setting
Built in control pad with indication
Resolution 30 microns (stock no. 399-1971) 350 microns (stock no. 399-1987)
Integrated infrared illumination
Polarised filter for clear object / film detection
Twist connector for flexibility
Analog (4-20mA), digital/alarm (PNP) and RS-485 outputs
Includes pre-cut reflective tape
Loop control solution
Supply voltage 15 to 28Vdc
Optional monitoring/setup PC software available
Sealed to IP67
Remote function/set points setting (via RS-485)
Touch-to-teach limit setting
Built in control pad with indication
Resolution 30 microns (stock no. 399-1971) 350 microns (stock no. 399-1987)
Integrated infrared illumination
Polarised filter for clear object / film detection
Twist connector for flexibility
Analog (4-20mA), digital/alarm (PNP) and RS-485 outputs
Includes pre-cut reflective tape
Loop control solution
Supply voltage 15 to 28Vdc
Optional monitoring/setup PC software available
Sealed to IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Range | 30 mm |
Output Type | PNP |
Electrical Connection | 8-Pin M12 Connector |
Maximum DC Voltage | 28V |
Light Source | Infrared LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 Hz |
Housing Material | Die Cast Zinc |
Series | ZADM |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |