- RS Stock No.:
- 915-8925
- Mfr. Part No.:
- STEVAL-IME013V1
- Brand:
- STMicroelectronics
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$219.77
(exc. GST)
$241.75
(inc. GST)
Units | Per unit |
1 - 4 | $219.77 |
5 + | $212.52 |
- RS Stock No.:
- 915-8925
- Mfr. Part No.:
- STEVAL-IME013V1
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
STEVAL-IME013V1, Ultrasound Pulser IC Evaluation Board
The STEVAL-IME013V1 evaluation board is designed around the STHV800, an 8-channel, 3-level 90 V 2 A high-speed ultrasound pulser IC. It is designed for medical ultrasound imaging applications.
The software graphical user interface offers a simple way to evaluate the ultrasound pulser IC, STHV800. Connecting an oscilloscope with the probes on the BNC connectors of the board, the configured output waveforms can be displayed.
The software graphical user interface offers a simple way to evaluate the ultrasound pulser IC, STHV800. Connecting an oscilloscope with the probes on the BNC connectors of the board, the configured output waveforms can be displayed.
8-channel high voltage and low voltage outputs BNC connectors
Up to 4 memory locations to store user-designed waveforms
USB connector to download stored waveforms
Dedicated connectors to supply high voltage and low voltage to the STHV800 output stage
4 key button to select the preferred program
Up to 4 memory locations to store user-designed waveforms
USB connector to download stored waveforms
Dedicated connectors to supply high voltage and low voltage to the STHV800 output stage
4 key button to select the preferred program
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ultrasound Pulser ICs, STMicroelectronics
Ultrasound pulser ICs are designed for medical ultrasound imaging and non-destructive test applications.
Specifications
Attribute | Value |
---|---|
Featured Device | STHV800 |
Kit Classification | Evaluation Board |
Kit Name | STHV800 Ultrasound Pulser |