ADAFRUIT INDUSTRIES Sensor Amplifier for MAX31865 RTD Sensor Amplifier
- RS Stock No.:
- 288-1850
- Distrelec Article No.:
- 301-29-220
- Mfr. Part No.:
- 3328
- Brand:
- ADAFRUIT INDUSTRIES
Subtotal (1 unit)*
$49.74
(exc. GST)
$54.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $49.74 |
*price indicative
- RS Stock No.:
- 288-1850
- Distrelec Article No.:
- 301-29-220
- Mfr. Part No.:
- 3328
- Brand:
- ADAFRUIT INDUSTRIES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ADAFRUIT INDUSTRIES | |
| Product Type | Sensor Development Tool | |
| Featured Device | MAX31865 | |
| For Use With | RTD Sensor Amplifier | |
| Standards/Approvals | RoHS, UNSPSC, REACH | |
| Kit Name | Sensor Amplifier | |
| Select all | ||
|---|---|---|
Brand ADAFRUIT INDUSTRIES | ||
Product Type Sensor Development Tool | ||
Featured Device MAX31865 | ||
For Use With RTD Sensor Amplifier | ||
Standards/Approvals RoHS, UNSPSC, REACH | ||
Kit Name Sensor Amplifier | ||
- COO (Country of Origin):
- US
The Resistance temperature detectors (RTDs) are temperature sensors that contain a resistor that changes resistance value as its temperature changes, basically a kind of thermistor.
The PT1000 version uses 4300Ω
Related links
- ADAFRUIT INDUSTRIES Maxbotix Breakout Module for HRLV-EZ0
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for USB
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for HRLV-EZ1 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES 3 Axis Sensor 1.95 V 3.6V Module, 16-Pin
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ2
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ3
- ADAFRUIT INDUSTRIES Maxbotix Ultrasonic Distance Sensor Module for LV-EZ0 Outdoor ultrasonic sensors
- ADAFRUIT INDUSTRIES Breakout Module UV B Breakout Module for Analog UV light Sensor Breakout
