Sensirion SEK-SFM3200 Gas Sensor Evaluation Kit for SEK-SFM3200 SEK-SFM3200
- RS Stock No.:
- 262-6154
- Mfr. Part No.:
- SEK-SFM3200
- Brand:
- Sensirion
Subtotal (1 unit)*
$355.25
(exc. GST)
$390.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.25 |
*price indicative
- RS Stock No.:
- 262-6154
- Mfr. Part No.:
- SEK-SFM3200
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Gas Sensor | |
| Featured Device | SEK-SFM3200 | |
| For Use With | SEK-SFM3200 | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | REACH, RoHS | |
| Kit Name | SEK-SFM3200 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Gas Sensor | ||
Featured Device SEK-SFM3200 | ||
For Use With SEK-SFM3200 | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals REACH, RoHS | ||
Kit Name SEK-SFM3200 | ||
- COO (Country of Origin):
- CH
The Sensirion digital flow meter is designed for high volume applications as it measures the flow rate of air, oxygen and other non-aggressive gases with superb accuracy with a special design of the flow channel results in the very low pressure drop through the flow body of the sensor making it extremely suitable for very demanding applications such as medical ventilation and respiratory applications.
Superior performance at very low flow
Low pressure drop
Flow range up to 200 slm
Related links
- Sensirion SEK-SFM4200 Gas Sensor Evaluation Kit for SEK-SFM4200 SEK-SFM4200
- Sensirion SEK-SFM4100 Gas Sensor Evaluation Kit for SEK-SFM4100 SEK-SFM4100
- Sensirion SEK-SFM3000 Gas Sensor Evaluation Kit for SEK-SFM3000 SEK-SFM3000
- Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion SEK-SensorBridge Evaluation Kit for SEK
- Sensirion SEK-SFM3xxx-AW/D Evaluation Kit Cable Pressure Evaluation Kit for SEK-SFM3xxx SEK-SFM3xxx
- Sensirion SFM3200 Series Digital Flow Meter Flow Meter for Air 100L/min Min
